Dialight 559 Series, Yellow Panel Mount Indicator, Lead Wire Termination 12V dc, 6.4 mm

Bulk discount available

Subtotal (1 unit)*

$6.24

(exc. GST)

$6.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 09 March 2026
  • Plus 109 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$6.24
25 - 49$6.17
50 - 99$5.97
100 - 249$5.79
250 +$5.69

*price indicative

RS Stock No.:
541-4094
Mfr. Part No.:
559-0303-007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Lens Colour

Diffused

Product Type

Panel Mount Indicator

Terminal Type

Lead Wire

LED Colour

Yellow

Mount Hole Size

6.4 mm

Maximum Supply Voltage

12V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

8mcd

Standards/Approvals

RoHS, UL

Length

15.9mm

Series

559

COO (Country of Origin):
MX

LED Indicators, 6.35mm Mount, 559 Series


The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.

Long life - typically 100K hours

RoHS compliant

Low power consumption - uses up to 90% less energy

No heat generated

Resistant to shock and vibration

Available in both 2 or 3 bi-colour leaded models

Three leaded bi-colour version allows for additional colour variations

Snap-in fixing requires no additional hardware

6.35mm coloured diffused lens

Housing meets UL94V-0

7.4mm bezel black housing enhances LED contrast

Related links