Dialight 559 Series, Red, Green Panel Mount Indicator, Lead Wire Termination 2.2V dc, 6.4 mm

Bulk discount available

Subtotal (1 unit)*

$8.43

(exc. GST)

$9.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 296 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$8.43
25 - 49$8.37
50 - 99$8.23
100 +$8.11

*price indicative

RS Stock No.:
541-4038
Mfr. Part No.:
559-3501-007F
Brand:
Dialight
Find similar products by selecting one or more attributes.
Select all

Brand

Dialight

Lens Colour

Diffused

Product Type

Panel Mount Indicator

LED Colour

Red, Green

Terminal Type

Lead Wire

Mount Hole Size

6.4 mm

Maximum Supply Voltage

2.2V dc

Multicolour/Single Colour

Multicolour

Input Voltage Type

DC

Luminous Intensity

8mcd

Standards/Approvals

RoHS, UL

Length

15.9mm

Series

559

COO (Country of Origin):
MX

LED Indicators, 6.35mm Mount


Snap-in fixing requires no additional hardware

Super bright types with tinted diffused lens

355mm long wire lead connection

Ultra bright types with water clear lens

3 leaded tri-colour types with milky white diffused lens

Housing meets UL94V-0

7.41mm Black housing enhances LED contrast

Mounting hole size: 6.35mm

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links