Dialight Green Panel Mount Indicator, 5 V dc, Lead Wire Termination
- RS Stock No.:
- 541-4016
- Mfr. Part No.:
- 559-0202-007F
- Brand:
- Dialight
Bulk discount available
Subtotal (1 unit)*
$5.41
(exc. GST)
$5.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 71 unit(s) shipping from 13 April 2026
- Plus 160 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $5.41 |
| 25 - 49 | $5.36 |
| 50 - 99 | $5.22 |
| 100 - 249 | $5.12 |
| 250 + | $5.06 |
*price indicative
- RS Stock No.:
- 541-4016
- Mfr. Part No.:
- 559-0202-007F
- Brand:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Voltage | 5 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 10mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 15.9mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Voltage 5 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 10mA | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 15.9mm | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- MX
LED Indicators, 6.35mm Mount, 559 Series
The 559 series of LED panel mount indicators from Dialight are suitable for a wide range of applications such as electronic test equipment, process controls, medical equipment and hand-held devices.
Long life - typically 100K hours
RoHS compliant
Low power consumption - uses up to 90% less energy
No heat generated
Resistant to shock and vibration
Available in both 2 or 3 bi-colour leaded models
Three leaded bi-colour version allows for additional colour variations
Snap-in fixing requires no additional hardware
6.35mm coloured diffused lens
Housing meets UL94V-0
7.4mm bezel black housing enhances LED contrast
Related links
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Green Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Yellow Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
