- RS Stock No.:
- 510-8519
- Mfr. Part No.:
- 948RROD
- Brand:
- Sloan
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$111.26
(exc. GST)
$122.39
(inc. GST)
Units | Per unit |
1 + | $111.26 |
- RS Stock No.:
- 510-8519
- Mfr. Part No.:
- 948RROD
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Sloan 16mm IP65 LED Indicators, 948 Series
Sealed LED indicators for rear panel mount.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.
Visible even in direct sunlight due to the two integrated high luminosity LEDs.
Resistant to impacts and vibrations.
Very long service life: < 100000 hours.
Energy savings: power consumption only 20 mA.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | Red |
Mounting Hole Size | 16mm |
Lamp Type | LED |
IP Rating | IP65 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 20mA |
Intensity | 3000 x 2mcd |
Length | 60mm |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Sloan Green Panel Mount Indicator 16mm Mounting Hole Size, IP65
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Siemens 3SB2 Series White Glow Lamp Indicator 16mm Mounting Hole Size IP65