CML Innovative Technologies Green Panel Mount Indicator, 12V, 8mm Mounting Hole Size

Bulk discount available

Subtotal (1 unit)*

$12.10

(exc. GST)

$13.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$12.10
25 - 49$11.96
50 - 99$11.70
100 - 249$11.40
250 +$11.08

*price indicative

RS Stock No.:
491-3821
Mfr. Part No.:
190412Z1
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage Rating

12V

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Prominent

Bezel Colour

Black

Current Rating

19mA

Length

40mm

LED Indicator, 8mm Mounting, 12 & 24 ac/dc


5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel

Supplied with

fixing nut & washer

Related links