CML Innovative Technologies, Red Panel Mount Indicator, M8 Termination 24V, IP67, 8 mm
- RS Stock No.:
- 491-3685
- Mfr. Part No.:
- 190403Z3
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$12.90
(exc. GST)
$14.19
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 163 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $12.90 |
| 25 - 49 | $12.75 |
| 50 - 99 | $12.53 |
| 100 - 249 | $12.30 |
| 250 + | $12.09 |
*price indicative
- RS Stock No.:
- 491-3685
- Mfr. Part No.:
- 190403Z3
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Red | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 72mcd | |
| Length | 40mm | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Red | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 72mcd | ||
Length 40mm | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
- COO (Country of Origin):
- GB
LED Indicator, 8mm Mounting, 12 & 24 ac/dc
5mm coloured diffused epoxy lens
9.5mm Bright satin or black chrome brass bezel
Recessed or prominent style bezel
Supplied with
fixing nut & washer
Related links
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- CML Innovative Technologies Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab
- CML Innovative Technologies 1905X Series Red Panel Mount Indicator 8mm Mounting Hole Size
