- RS Stock No.:
- 374-1007
- Mfr. Part No.:
- OXL/CLH/100/24AC/FL30/BE
- Brand:
- Oxley
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.61
(exc. GST)
$28.17
(inc. GST)
Units | Per unit |
1 - 24 | $25.61 |
25 - 49 | $25.18 |
50 + | $24.54 |
- RS Stock No.:
- 374-1007
- Mfr. Part No.:
- OXL/CLH/100/24AC/FL30/BE
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V ac |
Light Output Colour | Blue |
Mounting Hole Size | 10.2mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP66 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 7.5mA |
Intensity | 450mcd |
Length | 18.7mm |
Related links
- Draw Wires & Fish Tapes
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- Oxley Red Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Green Indicator 10.2mm Mounting Hole Size, Lead Wires Termination
- Oxley Green Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley White Panel Mount Indicator 10.2mm Mounting Hole Size IP66
- Oxley Red Indicator 10.2mm Mounting Hole Size, Lead Wires Termination