Marl Green Panel Mount Indicator, 110 V ac, Solder Tab Termination, IP67
- RS Stock No.:
- 360-5248
- Mfr. Part No.:
- 514-114-75
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$77.68
(exc. GST)
$85.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $77.68 |
| 25 - 49 | $76.28 |
| 50 - 99 | $74.34 |
| 100 - 249 | $72.31 |
| 250 + | $70.37 |
*price indicative
- RS Stock No.:
- 360-5248
- Mfr. Part No.:
- 514-114-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Voltage | 110 V ac | |
| Light Output Colour | Green | |
| Current | 9mA | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 38.5mm | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Voltage 110 V ac | ||
Light Output Colour Green | ||
Current 9mA | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 38.5mm | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer
Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
