Marl Green Panel Mount Indicator, 24V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 360-5204
- Mfr. Part No.:
- 514-114-72
- Brand:
- Marl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 360-5204
- Mfr. Part No.:
- 514-114-72
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 40mcd | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 40mcd | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 24/110/230Vac, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Supplied with
sealing washer, fixing nut and lock washer
