Marl 514 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 24V dc, IP67, 12.7 mm
- RS Stock No.:
- 360-5169
- Mfr. Part No.:
- 514-114-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$96.41
(exc. GST)
$106.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 20 unit(s) shipping from 04 June 2026
- Plus 40 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $96.41 |
| 10 - 24 | $95.17 |
| 25 - 49 | $93.44 |
| 50 - 99 | $91.69 |
| 100 + | $90.01 |
*price indicative
- RS Stock No.:
- 360-5169
- Mfr. Part No.:
- 514-114-22
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 38.5mm | |
| Series | 514 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 40mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 38.5mm | ||
Series 514 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
