Marl 514 Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 12.7 mm
- RS Stock No.:
- 360-5153
- Mfr. Part No.:
- 514-105-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$35.74
(exc. GST)
$39.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $35.74 |
| 25 - 49 | $35.12 |
| 50 - 99 | $33.98 |
| 100 - 249 | $33.09 |
| 250 + | $32.37 |
*price indicative
- RS Stock No.:
- 360-5153
- Mfr. Part No.:
- 514-105-22
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 12.7 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 28V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 500mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 38.5mm | |
| Series | 514 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 12.7 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 28V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 500mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 38.5mm | ||
Series 514 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- GB
LED Indicator, 12.7mm Mount, 12/24Vdc, 514 Series
10mm coloured diffused domed lens
IP67 rated
17mm bright nickel plated brass housing
Full internal encapsulation
Shock and vibration resistant
0.11in. (2.8x0.5mm) terminals
Related links
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
