Marl 528 Series Panel Mount LED Indicator, Yellow Panel Mount Indicator, Solder Tab Termination 230V ac, IP67, 13 mm
- RS Stock No.:
- 351-4445
- Mfr. Part No.:
- 528-521-76
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$109.04
(exc. GST)
$119.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $109.04 |
| 25 - 49 | $106.75 |
| 50 - 99 | $103.48 |
| 100 - 249 | $100.99 |
| 250 + | $98.81 |
*price indicative
- RS Stock No.:
- 351-4445
- Mfr. Part No.:
- 528-521-76
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Yellow | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 13 mm | |
| Minimum Supply Voltage | 230V ac | |
| Maximum Supply Voltage | 230V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Length | 38mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 528 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Yellow | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 13 mm | ||
Minimum Supply Voltage 230V ac | ||
Maximum Supply Voltage 230V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Length 38mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 528 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series
Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Related links
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
