Marl, Red Panel Mount Indicator, Solder Tab Termination 110V ac, IP67, 13 mm
- RS Stock No.:
- 351-4388
- Mfr. Part No.:
- 528-501-75
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$40.12
(exc. GST)
$44.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $40.12 |
| 25 - 49 | $39.43 |
| 50 - 99 | $38.40 |
| 100 - 249 | $37.37 |
| 250 + | $36.40 |
*price indicative
- RS Stock No.:
- 351-4388
- Mfr. Part No.:
- 528-501-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| LED Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | Solder Tab | |
| Maximum Supply Voltage | 110 V ac | |
| IP Rating | IP67 | |
| Mount Hole Size | 13 mm | |
| Length | 38 mm | |
| Maximum Forward Current | 7 mA | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
LED Colour Red | ||
Product Type Panel Mount Indicator | ||
Terminal Type Solder Tab | ||
Maximum Supply Voltage 110 V ac | ||
IP Rating IP67 | ||
Mount Hole Size 13 mm | ||
Length 38 mm | ||
Maximum Forward Current 7 mA | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- GB
LED Indicator, 13mm Mount, 12/24Vdc, 110/230Vac, 528 Series
Low profile style
10mm coloured diffused polycarbonate lens
Ingress protection to IP67
17mm bezel robust stainless steel housing
Sunlight viewable
Wide viewing angle
Fully internally potted
Shock and vibration resistant
Life Expectancy: 100000 Hours
0.11 inch (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
