Marl 520 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Termination 28V dc, IP67, 6.1 mm
- RS Stock No.:
- 351-4192
- Mfr. Part No.:
- 520-324-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$103.91
(exc. GST)
$114.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $103.91 |
| 10 - 24 | $102.64 |
| 25 - 49 | $100.80 |
| 50 - 99 | $98.91 |
| 100 + | $97.09 |
*price indicative
- RS Stock No.:
- 351-4192
- Mfr. Part No.:
- 520-324-22
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Green | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 6.1 mm | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 830mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 24mm | |
| Series | 520 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Green | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 6.1 mm | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 830mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 24mm | ||
Series 520 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.1mm Mount
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
sealing ring, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
