Marl 520 Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 12V dc, IP67, 6.1 mm
- RS Stock No.:
- 351-4114
- Mfr. Part No.:
- 520-301-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$101.01
(exc. GST)
$111.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $101.01 |
| 10 - 24 | $99.73 |
| 25 - 49 | $97.38 |
| 50 - 99 | $94.79 |
| 100 + | $92.29 |
*price indicative
- RS Stock No.:
- 351-4114
- Mfr. Part No.:
- 520-301-21
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Red | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 6.1 mm | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 33mcd | |
| Length | 24mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Series | 520 | |
| Lens Finish | Domed | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Red | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 6.1 mm | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 33mcd | ||
Length 24mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
Series 520 | ||
Lens Finish Domed | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.1mm Mount
Vandal resistant
Low profile style
7mm coloured diffused polycarbonate lens
Ingress protection to IP67
12mm bezel robust stainless steel housing for operation in harsh environments
Sunlight readable
Fully internally potted
Shock and vibration resistant
Crimp available separately
Supplied with
sealing ring, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 6.1mm Mounting Hole Size
