Marl White Panel Mount Indicator, 12 V dc, Solder Tab Termination, IP67
- RS Stock No.:
- 310-6836
- Mfr. Part No.:
- 508-997-21
- Brand:
- Marl
Subtotal (1 unit)*
$53.19
(exc. GST)
$58.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.19 |
*price indicative
- RS Stock No.:
- 310-6836
- Mfr. Part No.:
- 508-997-21
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 12 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | White | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 33mm | |
| Mount Hole Size | 8.1 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 12 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour White | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 33mm | ||
Mount Hole Size 8.1 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series
The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.
Applications and Environments
The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.
Features
Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
