Marl 508 Series Panel Mount LED Indicator, Green Panel Mount Indicator, Solder Tab Termination 12V dc, IP67, 8.1 mm
- RS Stock No.:
- 310-6814
- Mfr. Part No.:
- 508-532-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$60.78
(exc. GST)
$66.86
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $60.78 |
| 25 - 49 | $60.38 |
| 50 - 99 | $59.54 |
| 100 - 249 | $58.46 |
| 250 + | $57.34 |
*price indicative
- RS Stock No.:
- 310-6814
- Mfr. Part No.:
- 508-532-21
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Lens Colour | Smoked | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Viewing Angle | Wide | |
| Mount Hole Size | 8.1 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1815mcd | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Length | 33mm | |
| Series | 508 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Lens Colour Smoked | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Viewing Angle Wide | ||
Mount Hole Size 8.1 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1815mcd | ||
Standards/Approvals CE, UKCA, RoHS | ||
Length 33mm | ||
Series 508 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
LED Indicator, 8.1mm Mount, 12/24Vdc, 508 Series
The 508 series panel mount LED indicators are available in a wide selection of colours and voltage ratings. The lens has a wide viewing angle and the smoked glass gives a good on/off contrast ratio. They have a reverse protection diode fitted offering protection against accidental wrong polarity installation.
Applications and Environments
The 508 series is IP67 rated and perfectly suited for use in harsh environments. Along with being water sealed, the rugged nickel plated brass housing gives a high level of vandal resistance. This makes them an ideal candidate for status panel indication in industrial, external and high vibration applications.
Features
Standard industrial mounting size
Sealed to IP67
Wide viewing angle - smoked lens
Internal potting
Reverse protection diode fitted in all voltage models
High reliability and life expectancy
Operating temperature range: -40 to +75 °C
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl White Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size IP67
