Marl Green Indicator, 24V dc, 25.4mm Mounting Hole Size
- RS Stock No.:
- 296-9541
- Mfr. Part No.:
- 671-292-22
- Brand:
- Marl
Stock information currently inaccessible
- RS Stock No.:
- 296-9541
- Mfr. Part No.:
- 671-292-22
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 25.4mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Length | 67mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 25.4mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Length 67mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 25.4mm mounting, 24 & 110Vac/dc and 230Vac
20mm coloured diffused domed lens
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations
Supplied with
sealing washer, fixing nut, crinkle washer and two M3 screws, plain washers and spring washers
