Marl Red Indicator, 24V dc, 25.4mm Mounting Hole Size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$136.04

(exc. GST)

$149.64

(inc. GST)

RS Stock No.:
296-9535
Mfr. Part No.:
671-290-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Red

Mounting Hole Size

25.4mm

Lamp Type

LED

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

19mA

Length

67mm

COO (Country of Origin):
GB

LED Indicator, 25.4mm mounting, 24 & 110Vac/dc and 230Vac


20mm coloured diffused domed lens
Black anodised aluminium housing
Mounting hole size: 25.4mm dia.
34.5mm dia. Recessed style bezel
Sealed to IP67
Fully internally potted
Shock and vibration resistant
M3 nickel plated brass screw terminations

Supplied with

sealing washer, fixing nut, crinkle washer and two M3 screws, plain washers and spring washers