Marl, Yellow Panel Mount Indicator, Solder Tab Termination 24V dc, IP67, 6.4 mm

Bulk discount available

Subtotal (1 unit)*

$56.22

(exc. GST)

$61.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$56.22
10 - 24$54.53
25 - 49$52.84
50 - 99$51.73
100 +$50.59

*price indicative

RS Stock No.:
296-9276
Mfr. Part No.:
612-325-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

LED Colour

Yellow

Product Type

Panel Mount Indicator

Terminal Type

Solder Tab

Maximum Supply Voltage

24 V dc

IP Rating

IP67

Mount Hole Size

6.4 mm

Length

27.2 mm

Maximum Forward Current

20 mA

Multicolour/Single Colour

Single Colour

Standards/Approvals

CE, UKCA, RoHS

COO (Country of Origin):
GB

LED Indicator, 6.35mm Mount, 612 Series


5.1mm high contrast smoked polycarbonate lens

9mm low profile bezel black anodised aluminium housing

Sealed to IP67

Sunlight viewable

Fully internally potted

Shock and vibration resistant

Crimp available separately (stock no. 321-2773)

Supplied with

sealing washer, fixing nut, lock washer

Related links