Marl Red Panel Mount Indicator, 24 V dc
- RS Stock No.:
- 296-9254
- Mfr. Part No.:
- 612-301-22
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$54.02
(exc. GST)
$59.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $54.02 |
| 10 - 24 | $52.42 |
| 25 - 49 | $50.78 |
| 50 - 99 | $49.71 |
| 100 + | $48.63 |
*price indicative
- RS Stock No.:
- 296-9254
- Mfr. Part No.:
- 612-301-22
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage | 24 V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 27.2mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage 24 V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 27.2mm | ||
Mount Hole Size 6.4 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.35mm Mount, 612 Series
5.1mm high contrast smoked polycarbonate lens
9mm low profile bezel black anodised aluminium housing
Sealed to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
Crimp available separately (stock no. 321-2773)
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.1mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
