Marl, Yellow Panel Mount Indicator, Solder Tab Termination 12V dc, IP67, 6.4 mm
- RS Stock No.:
- 296-9226
- Mfr. Part No.:
- 612-325-21
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$53.89
(exc. GST)
$59.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.89 |
| 10 - 24 | $52.98 |
| 25 - 49 | $51.63 |
| 50 - 99 | $50.19 |
| 100 + | $48.86 |
*price indicative
- RS Stock No.:
- 296-9226
- Mfr. Part No.:
- 612-325-21
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 18mA | |
| LED Colour | Yellow | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 6.4 mm | |
| Maximum Supply Voltage | 12V dc | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 33mcd | |
| Length | 27.2mm | |
| Standards/Approvals | CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 18mA | ||
LED Colour Yellow | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 6.4 mm | ||
Maximum Supply Voltage 12V dc | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 33mcd | ||
Length 27.2mm | ||
Standards/Approvals CE, UKCA, RoHS | ||
- COO (Country of Origin):
- GB
LED Indicator, 6.35mm Mount, 612 Series
5.1mm high contrast smoked polycarbonate lens
9mm low profile bezel black anodised aluminium housing
Sealed to IP67
Sunlight viewable
Fully internally potted
Shock and vibration resistant
Crimp available separately (stock no. 321-2773)
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Yellow Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 6.4mm Mounting Hole Size
- Marl Green Panel Mount Indicator 6.4mm Mounting Hole Size
