Marl Green Panel Mount Indicator, 230V ac, 12.7mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 249-8695
- Mfr. Part No.:
- 651-114-76
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$65.84
(exc. GST)
$72.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $65.84 |
| 25 - 49 | $64.71 |
| 50 - 99 | $63.03 |
| 100 - 249 | $61.33 |
| 250 + | $59.78 |
*price indicative
- RS Stock No.:
- 249-8695
- Mfr. Part No.:
- 651-114-76
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 230V ac | |
| Light Output Colour | Green | |
| Mounting Hole Size | 12.7mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 4mA | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 230V ac | ||
Light Output Colour Green | ||
Mounting Hole Size 12.7mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 4mA | ||
Length 38.5mm | ||
LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series
10mm coloured diffused domed lens
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.




Related links
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab Termination
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
