Marl, Red Panel Mount Indicator, Solder Tab Termination 110V ac, IP67, 12.7 mm
- RS Stock No.:
- 249-8639
- Mfr. Part No.:
- 651-105-75
- Brand:
- Marl
Subtotal (1 unit)*
$79.24
(exc. GST)
$87.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.24 |
*price indicative
- RS Stock No.:
- 249-8639
- Mfr. Part No.:
- 651-105-75
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 9mA | |
| LED Colour | Red | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 12.7 mm | |
| Maximum Supply Voltage | 110V ac | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 39mcd | |
| Length | 38.5mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 9mA | ||
LED Colour Red | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 12.7 mm | ||
Maximum Supply Voltage 110V ac | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 39mcd | ||
Length 38.5mm | ||
- COO (Country of Origin):
- GB



LED Indicator, 12.7mm Mount, 110/230Vac, 651 Series
10mm coloured diffused domed lens
17mm bezel black anodised aluminium housing
Sealed to IP67
Fully internally potted
Shock and vibration resistant
Body designed to prevent rotation
Life Expectancy: 90000 Hours
0.11in. (2.8x0.5mm) terminals
Supplied with sealing washer, fixing nut, lock washer
Note
110V versions are not suitable for use on 230V supplies by use of a dropper resistor.
Only use insulated crimp terminals for connections.
Only use insulated crimp terminals for connections.
Related links
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Green Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 13mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 12.7mm Mounting Hole Size IP67
