Marl Green Panel Mount Indicator, 12 V dc, Solder Tab Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$65.50

(exc. GST)

$72.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$65.50
10 - 24$64.41
25 - 49$61.89
50 +$60.26

*price indicative

RS Stock No.:
249-8566
Mfr. Part No.:
651-114-21
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Product Type

Panel Mount Indicator

Voltage

12 V dc

Light Output Colour

Green

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Black

Length

38.5mm

Mount Hole Size

12.7 mm

COO (Country of Origin):
GB

LED Indicator, 12.7mm Mount, 5/12/24Vdc, 651 Series


All products are sealed to IP67, have a mounting hole of 12.7mm, life expectancy of 90000 hours and are supplied with sealing washer, fixing nut and lock washer.

10mm coloured diffused domed lens

Body designed to prevent rotation

17mm bezel, black anodised aluminium housing

Fully internally potted

Shock and vibration resistant

0.11in. (2.8 x 0.5mm) terminals

Related links