Arcolectric (Bulgin) Ltd 0275 Series Orange Panel Mount Indicator, 110 V ac, Solder Tab Termination Panel Mount, IP67
- RS Stock No.:
- 237-0430
- Mfr. Part No.:
- C027500NAN
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $11.45 |
| 50 - 99 | $11.31 |
| 100 - 249 | $11.12 |
| 250 - 499 | $10.92 |
| 500 + | $10.76 |
*price indicative
- RS Stock No.:
- 237-0430
- Mfr. Part No.:
- C027500NAN
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 57.7mm | |
| Series | 0275 | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 57.7mm | ||
Series 0275 | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0275 Series Panel Mount Indicator, 110V AC Voltage Rating, 10 mm Mounting Hole size - C027500NAN
This panel mount indicator is an essential electrical component designed for efficient visual signalling in various applications. With a voltage rating of 110V AC and a striking orange neon lamp, it provides clear visibility and reliability. This robust indicator features a flush mounting design, complemented by a durable chrome bezel, making it suitable for different panel types while ensuring a professional appearance.
Features & Benefits
• IP67 rated for protection against dust and water ingress
• Solder tab termination enables secure connections
• Distinct orange light output enhances visibility in diverse conditions
• Chrome bezel style adds aesthetic appeal to installations
• Compact design ensures compatibility with standard 10mm mounting holes
• Neon lamp technology provides long-lasting illumination
Applications
• Utilised in control panels for easy monitoring
• Employed in industrial machinery to indicate operational status
• Suitable for use in automation systems requiring visual alerts
• Applied in electrical cabinets for effective status indication
• Used with various equipment needing reliable visual prompts
What environment suitability does the product offer?
This indicator features an IP67 rating, indicating its robust ability to withstand dust and immersion in water, making it suitable for harsh environments and outdoor applications.
What type of mounting does the indicator require?
It requires a 10mm mounting hole for installation, ensuring a snug fit for enhanced stability and ensuring that visual signalling remains effective.
How does the product enhance visibility in low-light situations?
The orange neon light output is specifically designed to be highly visible, even in dim settings, ensuring that the user can easily identify signals under various lighting conditions.
What are the termination options for connecting this indicator?
The solder tab termination type allows for secure electrical connections, providing reliable conductivity and ease of maintenance in electronic setups.
How does the chrome bezel contribute to the product's performance?
The chrome bezel not only provides a stylish finish but also enhances durability, protecting the indicator from wear and tear in demanding industrial environments.
Related links
- Arcolectric (Bulgin) Ltd 0275 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0276 Series Orange Neon Panel Mount Indicator 9.5mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
