Arcolectric (Bulgin) Ltd 2870 Series Orange Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount
- RS Stock No.:
- 237-0272
- Mfr. Part No.:
- C287000NAI
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 827 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $6.43 |
| 50 - 99 | $6.42 |
| 100 - 249 | $6.34 |
| 250 - 499 | $6.25 |
| 500 + | $6.08 |
*price indicative
- RS Stock No.:
- 237-0272
- Mfr. Part No.:
- C287000NAI
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Length | 37.7mm | |
| Series | 2870 | |
| Mount Hole Size | 12.7 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Length 37.7mm | ||
Series 2870 | ||
Mount Hole Size 12.7 mm | ||
- COO (Country of Origin):
- TN
Bulgin 2870 Series Panel Mount Indicator, 230V AC Voltage Rating, 12.7 mm Mounting Hole size - C287000NAI
This panel mount indicator provides an efficient visual signal for various electrical applications. Featuring a robust neon lamp design, it operates at a voltage rating of 230V AC, ensuring reliable performance. The product is equipped with a prominent bezel style and a mounting hole size of 12.7mm, making it easy to install in panels, giving it both utility and an appealing aesthetic.
Features & Benefits
• Neon indicator light offers vibrant visibility
• 230V panel indicator ensures compatibility with standard voltage
• Solder tab termination allows for secure electrical connections
• Prominent bezel indicator enhances ease of use and identification
• Compact design facilitates integration into various enclosures
Applications
• Used in control panels for status indication
• Ideal for automation systems requiring visual alerts
• Utilised in machinery to display operational status
• Employed in electrical cabinets for circuit monitoring
• Suitable for commercial and industrial equipment
What installation requirements should be considered for this product?
The product requires a 12.7mm mounting hole for secure fitting. Ensure proper alignment during installation to facilitate easy access for maintenance.
How does the neon lamp technology enhance visibility?
The neon lamp emits a bright orange light, which is easily noticeable in various lighting conditions. This helps operators quickly identify the status of equipment or systems at a glance.
What are the maintenance needs for this indicator light?
Regular inspections can help ensure optimal performance. The solder tab connections should be checked for integrity to maintain a reliable electrical connection.
In which environments is this panel mount indicator most effective?
This indicator is effective in both indoor and outdoor environments, providing reliability in industrial and commercial settings where visual signals are critical for operational efficiency.
How does the prominent bezel benefit users?
The prominent bezel design enables quicker identification of the indicator, reducing the chances of misinterpretation during operation, especially in high-traffic areas.
Related links
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0067 Series Orange Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires
- Arcolectric (Bulgin) Ltd 2870 Series Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Red Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 2870 Series Green Neon Panel Mount Indicator 12.7mm Mounting Hole Size, Solder Tab
