Arcolectric (Bulgin) Ltd 2870 Series Green Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount

Bulk discount available

Subtotal (1 unit)*

$8.21

(exc. GST)

$9.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 06 April 2026
  • Plus 853 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$8.21
50 - 99$8.15
100 - 249$8.06
250 - 499$7.97
500 +$7.86

*price indicative

RS Stock No.:
237-0266
Distrelec Article No.:
303-99-221
Mfr. Part No.:
C287000NAE
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Light Output Colour

Green

Mount Type

Panel Mount

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Green

Length

37.7mm

Lens Shape

Circular

Series

2870

Mount Hole Size

12.7 mm

COO (Country of Origin):
TN

Bulgin 2870 Series Panel Mount Indicator, 230V AC Voltage Rating, Green Light Output - C287000NAE


This panel mount indicator is designed for reliable visual signalling within various electrical applications. Accommodating a voltage rating of 230V AC, this compact circular indicator light features a prominent green bezel for easy identification. With a mounting hole size of 12.7mm and a sleek length of 37.7mm, it integrates seamlessly into a wide range of panel designs.

Features & Benefits


• Neon light technology ensures consistent illumination in bright conditions

• Green light output colour provides clear visual status

• Circular shape fits standard panel specifications without modifications

• Solder tab termination simplifies installation and connection

• Prominent bezel design enhances visibility in diverse environments

• 12.7mm mounting ensures compatibility with most installations

Applications


• Used for indicating power status in electrical panels

• Ideal for automation equipment monitoring tasks

• Suitable for various machinery and control systems

• Commonly employed in commercial and industrial settings

What is the benefit of using neon light technology in this indicator?


Neon light technology is known for its durability and consistent brightness, making it ideal for high-visibility applications in various environments.

How does the solder tab termination facilitate installation?


The solder tab termination allows for a solid, secure electrical connection, which is essential for ensuring long-term reliability and minimal maintenance efforts.

Can this indicator be used in outdoor applications?


While primarily designed for panel mounting, it is advisable to use it in enclosed spaces or shield it from direct exposure to moisture and harsh environmental conditions to ensure proper operation.

What role does the prominence of the bezel play in usability?


The prominent bezel enhances visibility and makes it easier for users to identify the indicator, even from a distance, improving overall usability in operational settings.

Related links