Arcolectric (Bulgin) Ltd 2870 Series Red Panel Mount Indicator, 230 V ac, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

$6.51

(exc. GST)

$7.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 92 unit(s) shipping from 13 April 2026
  • Plus 255 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$6.51
50 - 99$6.46
100 - 249$6.40
250 - 499$6.30
500 +$6.18

*price indicative

RS Stock No.:
237-0250
Distrelec Article No.:
303-26-207
Mfr. Part No.:
C287000NAD
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Voltage

230 V ac

Product Type

Panel Mount Indicator

Light Output Colour

Red

Termination Type

Solder Tab

Bezel Style

Prominent

Bezel Colour

Red

Length

37.7mm

Series

2870

Mount Hole Size

12.7 mm

COO (Country of Origin):
TN

Bulgin 2870 Series Panel Mount Indicator, 230V AC Voltage Rating, 12.7 mm Mounting Hole size - C287000NAD


This panel mount indicator is designed to provide clear visual feedback in various settings. Featuring a prominent red bezel, this neon indicator light operates at 230V AC and is compatible with panel mounting, making it ideal for electrical panel components. The unit includes a solder tab termination type and measures 37.7mm in length.

Features & Benefits


• Prominent bezel design for enhanced visibility in panels

• Neon lamp offers a reliable and visible indicator light

• Easy installation with solder tab termination type

• Specifically rated for 230V AC operation

• Compact 12.7mm mounting hole size accommodates standard panel designs

Applications


• Utilised in control panels for quick status indication

• Suitable for use in automation systems for visual alerts

• Ideal for electrical equipment to signal operational status

• Common in mechanical for safety and functionality

• Works with various panel mounting accessories

What voltage range is compatible with this indicator?


This indicator is designed for a voltage rating of 230V AC, making it suitable for standard applications in various electrical systems.

How is the indicator light terminated, and what does this mean for installation?


It features a solder tab termination type, which allows for easy and secure connections during installation, ensuring stability in electrical systems.

What type of environments is this panel mount indicator most effective in?


The bright red neon light is particularly effective in environments where quick status checks are necessary, such as manufacturing and automation settings.

What specifications should I consider for replacement purposes?


When replacing, ensure the new indicator matches the 230V AC voltage rating and similar physical specifications, such as the 12.7mm mounting hole size and prominent bezel style.

Can this indicator be used in outdoor applications?


While it is primarily intended for indoor use, additional protective housing may be required for outdoor applications to ensure longevity against the elements.

Related links