Marl 677 Series Series Panel Mount LED Indicator, Red Panel Mount Indicator, Solder Tab Termination 28V dc, IP67, 8.1 mm
- RS Stock No.:
- 234-9593
- Mfr. Part No.:
- 677-501-23
- Brand:
- Marl
Bulk discount available
Subtotal (1 unit)*
$61.28
(exc. GST)
$67.41
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $61.28 |
| 25 - 49 | $58.23 |
| 50 - 99 | $55.33 |
| 100 - 499 | $52.56 |
| 500 + | $49.94 |
*price indicative
- RS Stock No.:
- 234-9593
- Mfr. Part No.:
- 677-501-23
- Brand:
- Marl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Smoked | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.1 mm | |
| Minimum Supply Voltage | 24V | |
| Viewing Angle | Wide | |
| Maximum Supply Voltage | 28V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Length | 33mm | |
| Standards/Approvals | RoHS, IP67 | |
| Series | 677 Series | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Product Type Panel Mount Indicator | ||
Lens Colour Smoked | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8.1 mm | ||
Minimum Supply Voltage 24V | ||
Viewing Angle Wide | ||
Maximum Supply Voltage 28V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Length 33mm | ||
Standards/Approvals RoHS, IP67 | ||
Series 677 Series | ||
Lens Finish Polycarbonate | ||
- COO (Country of Origin):
- GB


LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series
7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals
Supplied with
sealing washer, fixing nut, lock washer
Related links
- Marl Green Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
- Marl Red Panel Mount Indicator Solder Tab Termination, IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size IP67
- Marl Blue Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
