Marl Blue Panel Mount Indicator, 24V dc, 8.1mm Mounting Hole Size, Solder Tab Termination

Bulk discount available

Subtotal (1 unit)*

$41.20

(exc. GST)

$45.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 40 unit(s) shipping from 30 April 2026
  • Plus 20 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$41.20
25 - 49$40.18
50 - 99$39.13
100 - 249$38.06
250 +$37.11

*price indicative

RS Stock No.:
234-9571
Mfr. Part No.:
677-930-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8.1mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

20mA

Length

33mm

COO (Country of Origin):
GB

LED Indicator, 8.1mm Mount, 5/12/24/28Vdc, 677 Series


7mm High contrast smoked polycarbonate lens
11.5mm bezel low profile black anodised aluminium housing
Sunlight viewable
Fully internally potted
Shock and vibration resistant
'D' shaped mounting to prevent rotation
0.11in. (2.8 x 0.5mm) terminals

Supplied with

sealing washer, fixing nut, lock washer

Related links