CML Innovative Technologies 1924X254 Series, Green, Red, Yellow Panel Mount Indicator, M8 Termination 12V dc, IP67, M14
- RS Stock No.:
- 195-0311
- Mfr. Part No.:
- 19240254
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$21.93
(exc. GST)
$24.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $21.93 |
| 10 - 49 | $21.26 |
| 50 - 99 | $20.58 |
| 100 - 249 | $20.15 |
| 250 + | $19.71 |
*price indicative
- RS Stock No.:
- 195-0311
- Mfr. Part No.:
- 19240254
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| LED Colour | Green, Red, Yellow | |
| Terminal Type | M8 | |
| IP Rating | IP67 | |
| Mount Hole Size | M14 | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 37mm | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Series | 1924X254 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
LED Colour Green, Red, Yellow | ||
Terminal Type M8 | ||
IP Rating IP67 | ||
Mount Hole Size M14 | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Length 37mm | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Series 1924X254 | ||
- COO (Country of Origin):
- GB
X = Chrome Bezel finish. 0 = Satin, 1 = Black, 2 = Matt
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 192AX25X Series Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX35X Series Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X25X Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 192AX35X Series Green Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 1924X354 Series Green 24V dc IP67
- CML Innovative Technologies 192AX35X Series Red Panel Mount Indicator 14mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X25X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
