CML Innovative Technologies 1908x35x Series Red Panel Mount Indicator, 24 V dc, IP67
- RS Stock No.:
- 195-0303
- Distrelec Article No.:
- 301-20-775
- Mfr. Part No.:
- 19080350
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$8.43
(exc. GST)
$9.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 175 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.43 |
| 10 - 49 | $8.25 |
| 50 - 99 | $8.01 |
| 100 - 249 | $7.82 |
| 250 + | $7.66 |
*price indicative
- RS Stock No.:
- 195-0303
- Distrelec Article No.:
- 301-20-775
- Mfr. Part No.:
- 19080350
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V dc | |
| Light Output Colour | Red | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Length | 35mm | |
| Series | 1908x35x | |
| Mount Hole Size | M8 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V dc | ||
Light Output Colour Red | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Length 35mm | ||
Series 1908x35x | ||
Mount Hole Size M8 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
Sealed above panel when supplied gasket used
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1908X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1908X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1909X35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 190BX35X Series Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 19TRXIXX Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 1901X35X Series Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- CML Innovative Technologies 19TRXAXX Series Panel Mount Indicator 8mm Mounting Hole Size, IP67
