CML Innovative Technologies 1902x35x Series Panel Mount Indicator, 24 V dc, IP40
- RS Stock No.:
- 195-0276
- Distrelec Article No.:
- 301-20-719
- Mfr. Part No.:
- 19020353
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$7.63
(exc. GST)
$8.39
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $7.63 |
| 10 - 49 | $7.39 |
| 50 - 99 | $7.18 |
| 100 - 249 | $7.02 |
| 250 + | $6.86 |
*price indicative
- RS Stock No.:
- 195-0276
- Distrelec Article No.:
- 301-20-719
- Mfr. Part No.:
- 19020353
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24 V dc | |
| IP Rating | IP40 | |
| Bezel Style | Prominent | |
| Length | 27mm | |
| Series | 1902x35x | |
| Mount Hole Size | M6 | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Voltage 24 V dc | ||
IP Rating IP40 | ||
Bezel Style Prominent | ||
Length 27mm | ||
Series 1902x35x | ||
Mount Hole Size M6 | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1902X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
