CML Innovative Technologies 1902X25X Series, Red Panel Mount Indicator, M6 Termination 12V, IP40, M6
- RS Stock No.:
- 195-0273
- Mfr. Part No.:
- 19020253
- Brand:
- CML Innovative Technologies
Bulk discount available
Subtotal (1 unit)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.03 |
| 10 - 49 | $8.84 |
| 50 - 99 | $8.57 |
| 100 - 249 | $8.37 |
| 250 + | $8.17 |
*price indicative
- RS Stock No.:
- 195-0273
- Mfr. Part No.:
- 19020253
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Terminal Type | M6 | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Mount Hole Size | M6 | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 50mcd | |
| Standards/Approvals | RoHS ,REACH SVHC compliant | |
| Length | 27mm | |
| Series | 1902X25X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Terminal Type M6 | ||
LED Colour Red | ||
IP Rating IP40 | ||
Mount Hole Size M6 | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 50mcd | ||
Standards/Approvals RoHS ,REACH SVHC compliant | ||
Length 27mm | ||
Series 1902X25X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at DC
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The terminals are not qualified for soldering
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1902X25X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Green Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1903X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1900X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
- CML Innovative Technologies 1902X35X Series Yellow Panel Mount Indicator 6mm Mounting Hole Size, IP40
