CML Innovative Technologies 1901x35x Series Yellow Panel Mount Indicator, 24 V dc, IP67

Bulk discount available

Subtotal (1 unit)*

$6.39

(exc. GST)

$7.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$6.39
10 - 49$6.21
50 - 99$6.00
100 - 249$5.87
250 +$5.76

*price indicative

RS Stock No.:
195-0267
Mfr. Part No.:
19010352
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Yellow

IP Rating

IP67

Length

32.5mm

Series

1901x35x

Mount Hole Size

M8

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at DC

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

Sealed above panel when supplied gasket used

The plastic (polycarbonate) has limited chemical resistance

Related links