CML Innovative Technologies 1512135X Series Yellow Panel Mount Indicator, 24V dc
- RS Stock No.:
- 195-0242
- Mfr. Part No.:
- 15121352
- Brand:
- CML Innovative Technologies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 195-0242
- Mfr. Part No.:
- 15121352
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage Rating | 24V dc | |
| Light Output Colour | Yellow | |
| Lamp Type | LED | |
| Bezel Colour | Yellow | |
| Current Rating | 14mA | |
| Intensity | 35mcd | |
| Length | 15.9mm | |
| Series | 1512135X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage Rating 24V dc | ||
Light Output Colour Yellow | ||
Lamp Type LED | ||
Bezel Colour Yellow | ||
Current Rating 14mA | ||
Intensity 35mcd | ||
Length 15.9mm | ||
Series 1512135X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Voltage tolerance ±10%
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
