- RS Stock No.:
- 191-7800
- Mfr. Part No.:
- SX41211F2H00000
- Brand:
- Molveno
45 In AU stock for next working day delivery
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$2.146
(exc. GST)
$2.361
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $2.146 | $10.73 |
25 - 45 | $2.08 | $10.40 |
50 - 95 | $1.994 | $9.97 |
100 + | $1.944 | $9.72 |
*price indicative |
- RS Stock No.:
- 191-7800
- Mfr. Part No.:
- SX41211F2H00000
- Brand:
- Molveno
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Panel cut-out – 12mm
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2H00000 – amber
Fitted with 6.3x0.8mm tabs
Lens diameter 14mm
Temperature – T120°C
Suitable for a variety of applications including boilers, catering equipment, small appliances
Colour options:
SX41211F2H00000 – amber
Specifications
Attribute | Value |
---|---|
Voltage Rating | 250V |
Light Output Colour | Amber |
Mounting Hole Size | 12mm |
Lamp Type | Neon |
Length | 35mm |
Series | SX41 |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Molveno SX41 Series Red Neon Panel Mount Indicator 12mm Mounting Hole Size
- Molveno SX41 Series Green Neon Panel Mount Indicator 12mm Mounting...