APEM QH series Series LED Indicator, Red Panel Mount Indicator, Lead Wire Termination 24V dc 20 mA, IP67, 22.2 mm
- RS Stock No.:
- 122-5555
- Mfr. Part No.:
- QH22028GC
- Brand:
- APEM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$53.60
(exc. GST)
$58.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $53.60 |
| 10 - 24 | $52.53 |
| 25 - 49 | $50.51 |
| 50 - 99 | $49.28 |
| 100 + | $48.21 |
*price indicative
- RS Stock No.:
- 122-5555
- Mfr. Part No.:
- QH22028GC
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Red | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Viewing Angle | 30°–100° | |
| LED Orientation | Top | |
| Mount Hole Size | 22.2 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 350mcd | |
| Length | 5.5mm | |
| Standards/Approvals | RoHS | |
| Series | QH series | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Panel Mount Indicator | ||
Lens Colour Red | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Red | ||
IP Rating IP67 | ||
Viewing Angle 30°–100° | ||
LED Orientation Top | ||
Mount Hole Size 22.2 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 350mcd | ||
Length 5.5mm | ||
Standards/Approvals RoHS | ||
Series QH series | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
Apem Halo LED Illuminated Indicators, QH Series
A new illuminated halo designed to impress with stylish visual feedback using optimal high-quality hyper bright LEDs. The functional design enables the QH series to be easily mounted as a status indicator allied with a broad range of 16 mm, 19 mm and 22 mm switches used in either interior or exterior designs. The QH series is IP67 sealed and has zero depth from behind panel and comes in black or yellow frames combined with either a frosted white or tinted lens. These units are held onto the panel by the nut of the switch and an adhesive gasket.
Potential Applications:
Only a few examples of potential applications are shown here but they illustrate how versatile these units are.
Transportation: Can be used with door activation buttons on buses/trains. The dual colour unit could illuminate red when the button is activated by a passenger while the train is still moving. This informs them the button is activated but the door cannot yet be opened. It could then be easily programmed to illuminate green when the train comes to a stop and the doors open.
Manufacturing: Can be used with an emergency stop button. The halo ring could be on continuously for poorly lit areas, or illuminate when the E-Stop is activated.
Security/door access – Single colour provides added visual aid for door exit buttons, dual colour - secure areas, illuminated red no entry, card swipe changes status to green providing entry.
Single colour units are used to indicate when a push button is activated and could be used for almost any industry or application.
Features:
12 illuminated LEDs
Red, yellow and green single colour
Red/Green dual colour
Cut outs for 16 mm, 19 mm, 22 mm switches and with a bigger outside diameter 22 mm large for emergency stop switches
Supply voltage: 12 to 24 V dc at 10 mA - 20 mA
26awg wire, 200 mm long
LED Indicator Bezels
Related links
- APEM QH series Series LED Indicator Red Panel Mount Indicator IP67, 22.2 mm
- APEM QH series Series LED Indicator Lead Wire Termination 24V dc 20 mA 22.2 mm
- APEM QH series Series LED Indicator Lead Wire Termination 24V dc 20 mA 22.2 mm
- APEM QH series Series LED Indicator Lead Wire Termination 24V dc 20 mA 19.1 mm
- APEM QH series Series LED Indicator Lead Wire Termination 24V dc 20 mA 16.1 mm
- APEM QH series Series LED Indicator Lead Wire Termination 24V dc 20 mA 16.1 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 24V dc 20 mA 16 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
