APEM Red Panel Mount Indicator, 12 → 24V dc, 19.1mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 122-5550
- Mfr. Part No.:
- QH19028RC
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-5550
- Mfr. Part No.:
- QH19028RC
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12 → 24V dc | |
| Light Output Colour | Red | |
| Mounting Hole Size | 19.1mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 120mcd | |
| Length | 5.5mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12 → 24V dc | ||
Light Output Colour Red | ||
Mounting Hole Size 19.1mm | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 120mcd | ||
Length 5.5mm | ||
- COO (Country of Origin):
- GB
