APEM Q 16 Series LED Indicator, Green Panel Mount Indicator, Lead Wire Termination 13.2V dc 20 mA, IP67, 16 mm
- RS Stock No.:
- 121-3310
- Mfr. Part No.:
- Q16F5BXXHG12E-398
- Brand:
- APEM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-3310
- Mfr. Part No.:
- Q16F5BXXHG12E-398
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED Indicator | |
| LED Colour | Green | |
| Terminal Type | Lead Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Viewing Angle | 30-100° | |
| LED Orientation | Top | |
| Minimum Supply Voltage | 10.8V | |
| Maximum Supply Voltage | 13.2V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 250mcd | |
| Length | 19.4mm | |
| Standards/Approvals | RoHS | |
| Series | Q 16 | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED Indicator | ||
LED Colour Green | ||
Terminal Type Lead Wire | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Viewing Angle 30-100° | ||
LED Orientation Top | ||
Minimum Supply Voltage 10.8V | ||
Maximum Supply Voltage 13.2V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 250mcd | ||
Length 19.4mm | ||
Standards/Approvals RoHS | ||
Series Q 16 | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- GB
Apem 16 mm Secret Until Lit Automotive Indicator
The Apem secret until lit series is designed to ensure highly visible graphics using bright LEDs. The Q16 Secret-Until-Lit indicators are perfect for automotive, construction, marine and materials handling applications.
Featuring a black polycarbonate insert the symbols can be hidden until the indicator illumination is turned ON.
The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Features and Benefits
16 mm panel mounting LED indicator.
Flush bezel style.
Plated brass bezel finished in black chrome.
12 V dc.
IP67 sealed.
Related links
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 16 mm
- APEM Q 16 Series LED Indicator Lead Wire Termination 24V dc 20 mA 16 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
- APEM Q 14 Series LED Indicator Lead Wire Termination 13.2V dc 20 mA 14 mm
