Arcolectric (Bulgin) Ltd Red Neon Panel Mount Indicator, 110V ac, 10mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 589-761
- Mfr. Part No.:
- C027700NAT
- Brand:
- Arcolectric (Bulgin) Ltd
13 In AU stock for next working day delivery
9 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$13.92
(exc. GST)
$15.31
(inc. GST)
Units | Per unit |
1 - 49 | $13.92 |
50 - 99 | $13.76 |
100 - 249 | $13.51 |
250 - 499 | $13.26 |
500 + | $13.03 |
- RS Stock No.:
- 589-761
- Mfr. Part No.:
- C027700NAT
- Brand:
- Arcolectric (Bulgin) Ltd
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
10mm Mount Neon Indicator
14mm coloured diffused polycarbonate Prominent or low profile style lens
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
White nylon 6.6 body
Chrome bezel
230V types suitable for 200-250Va.c.
110V types suitable for 100-130Va.c.
Average life expectancy - 20000 hours (except green - 5000 hours)
0.25in. (6.3 x 0.8mm) terminals
Approvals
VDE, CSA, DEMKO, SEMKO, KEMA, UL Recognised Component
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 10mm |
Lamp Type | Neon |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Related links
- RS PRO Green Panel Mount Indicator Solder Tab Termination
- Bulgin Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- Molveno SX33 Series Green Neon Panel Mount Indicator 10mm Mounting...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size,...