Arcolectric (Bulgin) Ltd 0277 Series Orange Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount, IP67
- RS Stock No.:
- 589-755
- Mfr. Part No.:
- C027700NAP
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$13.49
(exc. GST)
$14.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $13.49 |
| 50 - 99 | $13.33 |
| 100 - 249 | $13.11 |
| 250 - 499 | $12.91 |
| 500 + | $12.71 |
*price indicative
- RS Stock No.:
- 589-755
- Mfr. Part No.:
- C027700NAP
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Voltage | 230 V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 62mm | |
| Series | 0277 | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Voltage 230 V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 62mm | ||
Series 0277 | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0277 Series Panel Mount Indicator, 230V AC Voltage Rating, 10 mm Mounting Hole size - C027700NAP
This panel mount indicator is designed for reliable visibility in various applications. Featuring an orange neon indicator light, it operates at a voltage rating of 230V AC. The robust design includes an IP67 rating, ensuring dust and water resistance, making it suitable for outdoor and industrial environments. It has a prominent chrome bezel for easy identification and a length of 62mm.
Features & Benefits
• High visibility with an orange neon indicator light
• IP67 rating provides reliable protection against moisture and dust
• 10mm mounting hole size facilitates easy integration into panels
• Utilises a solder tab termination for secure connections
• Durable chrome bezel enhances aesthetic appeal and robustness
Applications
• Used in control panels for clear operational status indication
• Ideal for machinery requiring visual alerts in harsh conditions
• Commonly employed in automotive for dashboard indicators
• Utilised in electrical enclosures with space constraints
• Suitable for outdoor installations where moisture protection is essential
What type of lighting technology does this indicator use?
This indicator uses a neon lamp type, known for its reliable illumination and long lifespan in panel mount applications.
How is the indicator securely connected within its mount?
It features a solder tab termination type, which allows for strong and lasting electrical connections when installed properly.
Can this indicator be used in external environments?
Yes, its IP67 rating ensures it is protected against dust and can withstand immersion in water, making it suitable for outdoor use.
What is the importance of the chrome bezel in this design?
The chrome bezel not only enhances the visual appeal of the indicator but also adds a layer of durability, protecting the internal components from damage.
How does the mounting size affect installation in control panels?
The 10mm mounting hole size is a standard dimension that simplifies installation in panels, ensuring compatibility with most setups while maintaining neatness.
Related links
- Arcolectric (Bulgin) Ltd 0277 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Yellow Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
