Arcolectric (Bulgin) Ltd 0277 Series Green Panel Mount Indicator, 230 V ac, Solder Tab Termination Panel Mount, IP67
- RS Stock No.:
- 589-749
- Distrelec Article No.:
- 304-00-766
- Mfr. Part No.:
- C027700NAR
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$14.40
(exc. GST)
$15.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 27 unit(s) shipping from 13 April 2026
- Plus 387 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $14.40 |
| 50 - 99 | $14.12 |
| 100 - 249 | $13.68 |
| 250 - 499 | $13.35 |
| 500 + | $13.07 |
*price indicative
- RS Stock No.:
- 589-749
- Distrelec Article No.:
- 304-00-766
- Mfr. Part No.:
- C027700NAR
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Mount Type | Panel Mount | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 62mm | |
| Series | 0277 | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Mount Type Panel Mount | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 62mm | ||
Series 0277 | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0277 Series Panel Mount Indicator, 230V AC Voltage Rating, 10 mm Mounting Hole size - C027700NAR
This panel mount indicator is a robust and versatile component designed for use in a range of electronic and electrical applications. Featuring a vibrant green neon light, this model is ideal for indicating power status or operation in control panels. With a prominent chrome bezel, the indicator not only delivers functionality but also a polished aesthetic. It has a compact circular shape and a mounting hole size of 10mm for easy installation.
Features & Benefits
• Operates at 230V AC for diverse applications
• Green neon light output provides clear visibility
• IP67 rating ensures dust and water resistance
• Prominent chrome bezel enhances visual presence
• Solder tab termination type facilitates secure connections
Applications
• Utilised in control panels for status indication
• Used in industrial automation systems to signal operations
• Suitable for machinery where visual alerts are necessary
• Ideal for electrical enclosures requiring robust indicators
What does the IP67 rating signify for this indicator?
An IP67 rating denotes that the indicator is completely dust-tight and can withstand immersion in water up to a depth of 1 metre for 30 minutes, ensuring reliable operation in harsh environments.
How is the mounting facilitated for this product?
The indicator's design incorporates a 10mm mounting hole, allowing for straightforward installation into panel surfaces while ensuring a snug fit.
What type of light output can be expected from this indicator?
The indicator emits a bright green neon light, ensuring effective visual signalling in various lighting conditions.
What type of termination is used for connecting this panel mount indicator?
It features a solder tab termination type, allowing secure soldering connections for enhanced durability and performance.
Related links
- Arcolectric (Bulgin) Ltd 0277 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Orange Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
