Arcolectric (Bulgin) Ltd 0277 Series Orange Indicator, 24 V, Solder Tab Termination Panel Mount, IP67
- RS Stock No.:
- 589-682
- Distrelec Article No.:
- 304-00-764
- Mfr. Part No.:
- C027700FAI
- Brand:
- Arcolectric (Bulgin) Ltd
Bulk discount available
Subtotal (1 unit)*
$15.84
(exc. GST)
$17.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 143 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.84 |
| 50 - 99 | $15.64 |
| 100 - 249 | $15.44 |
| 250 - 499 | $15.20 |
| 500 + | $14.96 |
*price indicative
- RS Stock No.:
- 589-682
- Distrelec Article No.:
- 304-00-764
- Mfr. Part No.:
- C027700FAI
- Brand:
- Arcolectric (Bulgin) Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric (Bulgin) Ltd | |
| Product Type | Indicator | |
| Light Output Colour | Orange | |
| Current | 22mA | |
| Termination Type | Solder Tab | |
| Mount Type | Panel Mount | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 62mm | |
| Series | 0277 | |
| Mount Hole Size | 10 mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric (Bulgin) Ltd | ||
Product Type Indicator | ||
Light Output Colour Orange | ||
Current 22mA | ||
Termination Type Solder Tab | ||
Mount Type Panel Mount | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 62mm | ||
Series 0277 | ||
Mount Hole Size 10 mm | ||
- COO (Country of Origin):
- TN
Bulgin 0277 Series Indicator, 24V Voltage Rating, 22mA Current - C027700FAI
This panel mount indicator is designed for efficient performance in various applications. With a voltage rating of 24V, it features a vibrant orange filament light that adds visibility where needed. The circular design allows for easy integration into panels, while the prominent chrome bezel offers a stylish and durable finish. Measuring 62mm in length, this robust indicator is rated IP67, ensuring protection against dust and water ingress.
Features & Benefits
• Delivers a bright orange light for easy visibility in various conditions
• Panel mount design simplifies installation in control systems
• Rated IP67 for protection against dust and moisture
• Filament lamp type provides consistent light output
• Solder tab termination ensures secure electrical connections
• Chrome bezel enhances aesthetics while providing durability
Applications
• Suitable for control panels, machinery, and equipment status indicators
• Ideal for use in harsh environments requiring robust sealing
• Commonly used in automotive and industrial automation setups
• Useful in electrical and mechanical for quick alerts
What dimensions are necessary for the mounting hole when installing?
The mounting hole should measure 10mm to ensure a proper fit for the indicator.
How does the IP67 rating benefit usage in industrial environments?
The IP67 rating ensures that the indicator remains functional in wet or dusty conditions, making it reliable for outdoor and rigorous industrial applications.
What type of termination is used in this model, and what is its significance?
The indicator utilises solder tab termination, which allows for a secure and permanent connection in electrical setups, ensuring a reduced risk of disconnection during operation.
In what scenarios is the prominent bezel style advantageous?
The prominent bezel design can be beneficial in environments where visibility and accessibility are crucial, as it stands out, allowing for quick recognition of the indicator's status.
What current does the indicator operate at, and how does that compare with similar models?
It operates at a current rating of 22 mA, which is efficient for a filament indicator, promoting energy conservation compared to some other light types available.
Related links
- Arcolectric (Bulgin) Ltd 0275 Series Orange Filament Indicator 10mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd 0275 Series Red Filament Indicator 10mm Mounting Hole Size IP67
- Arcolectric (Bulgin) Ltd 0275 Series Green Filament Indicator 10mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd 0275 Series Orange Filament Indicator 10mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd 0277 Series Green Filament Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0277 Series Red Neon Panel Mount Indicator 10mm Mounting Hole Size, Solder Tab
- Arcolectric (Bulgin) Ltd 0275 Series Green Filament Indicator 10mm Mounting Hole Size
- Arcolectric (Bulgin) Ltd 0275 Series Red Filament Indicator 10mm Mounting Hole Size IP67
