Arcolectric (Bulgin) Ltd 0277 Series Green Panel Mount Indicator, 24 V, Solder Tab Termination Panel Mount, IP67

Bulk discount available

Subtotal (1 unit)*

$15.87

(exc. GST)

$17.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 06 April 2026
  • Plus 659 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$15.87
50 - 99$15.69
100 - 249$15.45
250 - 499$15.22
500 +$14.98

*price indicative

RS Stock No.:
589-676
Distrelec Article No.:
304-00-763
Mfr. Part No.:
C027700FAH
Brand:
Arcolectric (Bulgin) Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric (Bulgin) Ltd

Product Type

Panel Mount Indicator

Light Output Colour

Green

Termination Type

Solder Tab

Mount Type

Panel Mount

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

62mm

Series

0277

Mount Hole Size

10 mm

COO (Country of Origin):
TN

Bulgin 0277 Series Panel Mount Indicator, 24V Voltage Rating, 10mm Mounting Hole size - C027700FAH


This panel mount indicator offers a striking green light output, ideal for visibility in various applications. Designed with a prominent chrome bezel, it blends functionality with aesthetic appeal. The circular shape and 10mm mounting hole ensure easy integration into panels, making it a versatile choice for electrical systems. With a voltage rating of 24V, it operates efficiently in demanding environments, backed by an impressive IP67 rating for dust and water resistance.

Features & Benefits


• Delivers a clear green light output for enhanced visibility

• 24V voltage rating suits a range of electrical applications

• IP67 rating provides protection against dust and moisture

• Chrome bezel offers a durable and attractive finish

• 22 mA current rating ensures efficient power consumption

• Designed for easy installation with solder tab connections

Applications


• Used in control panels to indicate operational status

• Utilised in machinery for signalling purposes

• Applied in automotive and marine for user alerts

• Suitable for automation and electrical systems requiring visual cues

What type of lamp technology does the indicator utilise?


The indicator features a filament lamp, providing a warm light output that is effective for various signalling needs. This traditional lamp type ensures reliable performance suitable for multiple applications.

How does the IP67 rating enhance its usability?


An IP67 rating means the indicator is wholly protected against dust and can withstand immersion in water up to 1 metre for 30 minutes, making it perfect for both indoor and outdoor use in challenging conditions.

What is the significance of the 10mm mounting hole size?


The 10mm mounting hole size ensures compatibility with standard panel cutouts, facilitating straightforward installation in various panel configurations without the need for custom fitting.

What installation method is recommended for this indicator?


A solder tab termination type is provided for secure electrical connections, ensuring stability and reliability in operational settings when mounted on panels.

What current consumption can be expected from this indicator?


The indicator operates with a current rating of 22 mA, allowing for efficient energy use while maintaining robust signalling capabilities across diverse systems.

Related links