CAMDENBOSS Orange Panel Mount Indicator, 8mm Mounting Hole Size
- RS Stock No.:
- 586-857
- Mfr. Part No.:
- IND514113-LED-T/AMB
- Brand:
- CAMDENBOSS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 586-857
- Mfr. Part No.:
- IND514113-LED-T/AMB
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Current Rating | 40mA | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Light Output Colour Orange | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Current Rating 40mA | ||
Length 11.3mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 8mm Flush Mount
Tinted diffused polycarbonate fresnel lens
Black glass-filled nylon housing
Flush push fit mounting
Mounting Hole Size: 8mm Dia.
Operating Temperature: +80°C (Max)
Black glass-filled nylon housing
Flush push fit mounting
Mounting Hole Size: 8mm Dia.
Operating Temperature: +80°C (Max)
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- CAMDENBOSS Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 10mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
- CAMDENBOSS Orange Panel Mount Indicator 6.4mm Mounting Hole Size, Lead Wires Termination
