CAMDENBOSS Green Panel Mount Indicator, 8mm Mounting Hole Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
586-841
Mfr. Part No.:
IND514113-LED-T/GRN
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Light Output Colour

Green

Mounting Hole Size

8mm

Lamp Type

LED

Bezel Style

Recessed

Current Rating

40mA

Length

11.3mm

COO (Country of Origin):
GB

LED Indicator, 8mm Flush Mount


Tinted diffused polycarbonate fresnel lens
Black glass-filled nylon housing
Flush push fit mounting
Mounting Hole Size: 8mm Dia.
Operating Temperature: +80°C (Max)

Note

These LED indicators should not be operated without a suitable series resistor or other current-limiting device