CAMDENBOSS Red Panel Mount Indicator, 8mm Mounting Hole Size
- RS Stock No.:
- 586-835
- Mfr. Part No.:
- IND514113-LED-T/RD
- Brand:
- CAMDENBOSS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 586-835
- Mfr. Part No.:
- IND514113-LED-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Light Output Colour | Red | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Bezel Style | Recessed | |
| Current Rating | 15mA | |
| Length | 11.3mm | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Light Output Colour Red | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Current Rating 15mA | ||
Length 11.3mm | ||
- COO (Country of Origin):
- GB
