Bulgin, Red Panel Mount Indicator, Lead Wire Termination 2V, 6.1 mm

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$20.40

(exc. GST)

$22.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 158 unit(s) shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$20.40
25 - 49$20.26
50 - 99$19.89
100 +$19.36

*price indicative

RS Stock No.:
585-494
Mfr. Part No.:
DX1117/RD
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Panel Mount Indicator

LED Colour

Red

Terminal Type

Lead Wire

Mount Hole Size

6.1 mm

Maximum Supply Voltage

2V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Standards/Approvals

RoHS

Length

20mm

COO (Country of Origin):
TN

LED Indicator, 6.1mm Mount


4mm tinted diffused epoxy lens

7.6mm chrome or black nickel plated brass housing

Recessed or ProMinent bezel style

Mounting hole size: 6.1mm

Solder Terminal connection

Note

Technical parameters quoted at +25°C
These LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links